Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

EE-SX1105

Photointerrupter Transmissive 2.3mm Phototransistor 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photointerrupter Transmissive 2.3mm Phototransistor 4-Pin
Search Keywords: EESX1105
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    EE-SX1105
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Dimension:
    4.9 x 2.6 x 3.3 mm
  • Gap Width:
    2.3 mm
  • Family:
    EE-SX1105
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EE-SX1105 RoHS compliant?
Yes, EE-SX1105 is RoHS compliant.
What is the lead time for EE-SX1105?
The standard lead time for EE-SX1105 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,783
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
26 Weeks can ship 2/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$2.28
500
$2.21
1,000
$1.84
2,500
$1.74
5,000
$1.65
7,500
$1.60
10,000
$1.57
15,000 +
$1.52
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!