- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Transmissive ›
- EE-SX1096-W11
Omron Electronics
EE-SX1096-W11
Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
Search Keywords: EESX1096W11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:EE-SX1096-W11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Gap Width:3.4 mm
-
Dimension:25 x 6 x 10 mm
-
Family:EE-SX1096-W11
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EE-SX1096-W11 RoHS compliant?
Yes, EE-SX1096-W11 is RoHS compliant.
What is the lead time for EE-SX1096-W11?
The standard lead time for EE-SX1096-W11 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
549
Ships today, if you order in
On Order:
500
can ship 3/1/27
Minimum Order Quantity:
10
Order Increment:
10
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
10
$10.71
30
$10.60
50
$10.50
100
$9.94
250
$9.92
500
$9.16
1,000 +
$9.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT