- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Transmissive ›
- EE-SX1088-W1
EE-SX1088-W1
Omron Electronics
Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
Search Keywords: EESX1088W1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:EE-SX1088-W1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:25 x 6 x 13.1 mm
-
Family:EE-SX1088-W1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.