- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Transmissive ›
- EE-SX1071
Omron Electronics
EE-SX1071
Photointerrupter Transmissive 3.4mm Photologic, Open Collector 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photointerrupter Transmissive 3.4mm Photologic, Open Collector 4-Pin
Search Keywords: EESX1071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:EE-SX1071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:13.6 x 6.2 x 10.4 mm
-
Family:EE-SX1071
-
Gap Width:3.4 mm
Product Guides
+
Frequently Asked Questions
Is EE-SX1071 RoHS compliant?
Yes, EE-SX1071 is RoHS compliant.
What is the lead time for EE-SX1071?
The standard lead time for EE-SX1071 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,335
Ships today, if you order in
On Order:
2,000
can ship 11/18/26
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
50
$1.40
100
$1.34
250
$1.33
500
$1.20
1,000
$1.16
2,500
$1.15
5,000
$1.14
7,500 +
$1.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT