- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Transmissive ›
- EE-SX1041
Omron Electronics
EE-SX1041
Photointerrupter Transmissive 5mm Photologic, Open Collector 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photointerrupter Transmissive 5mm Photologic, Open Collector 4-Pin
Search Keywords: EESX1041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:EE-SX1041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimension:6 x 14.6(Max) x 10.9 mm
-
Family:EE-SX1041
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EE-SX1041 RoHS compliant?
Yes, EE-SX1041 is RoHS compliant.
What is the lead time for EE-SX1041?
The standard lead time for EE-SX1041 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,006
Can Ship immediately
On Order:
5,000
can ship 9/23/26
Minimum Order Quantity:
25
23 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$2.068
25
$1.880
100
$1.570
250
$1.560
500
$1.430
1,000
$1.390
2,500
$1.340
5,000
$1.330
7,500 +
$1.320
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT