- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Transmissive ›
- EE-SX1035
Omron Electronics
EE-SX1035
Photointerrupter Transmissive 5.2mm Phototransistor 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:EE-SX1035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Gap Width:5.2 mm
-
Dimension:12.6 x 6.3 x 6.9 mm
-
Family:EE-SX1035