- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Transmissive ›
- EE-SX1018
Omron Electronics
EE-SX1018
Photointerrupter Transmissive 2mm Photologic, Open Collector 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photointerrupter Transmissive 2mm Photologic, Open Collector 4-Pin
Search Keywords: EESX1018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:EE-SX1018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Family:EE-SX1018
-
Dimension:8 x 4 x 6 mm
-
Gap Width:2 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EE-SX1018 RoHS compliant?
Yes, EE-SX1018 is RoHS compliant.
What is the lead time for EE-SX1018?
The standard lead time for EE-SX1018 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
918
Ships today, if you order in
On Order:
1,000
can ship 12/9/26
Minimum Order Quantity:
10
29 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
10
$2.90
200
$2.30
400
$2.27
600
$2.03
1,000
$1.94
2,600
$1.93
5,000
$1.92
7,600 +
$1.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT