help desk software

Photointerrupter Transmissive 8mm Phototransistor 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
Packaging
Certificate of Compliance Guarantee
Description +
Photointerrupter Transmissive 8mm Phototransistor 4-Pin
Search Keywords: EESJ8B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    EE-SJ8-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gap Width:
    8 mm
  • Maximum Collector Emitter Voltage:
    30 V
  • Maximum Forward Current:
    50 mA
  • Maximum Fall Time:
    4000(Typ) ns
  • Dimension:
    20 x 6.5 x 18 mm
  • Maximum Collector Current:
    20 mA
  • Maximum Current Transfer Ratio:
    N/A
  • Family:
    EE-SJ8-B
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 03/31/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/13/26
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
EE-SX1070
EE-SX1070
VIEW PRODUCT
Photointerrupter Transmissive 8mm Photologic, Open Collector 4-P