help desk software
Image is representational - see mfr. specs

Photointerrupter Transmissive 5mm Phototransistor 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
Packaging
Certificate of Compliance Guarantee
Description +
Photointerrupter Transmissive 5mm Phototransistor 4-Pin
Search Keywords: EESJ5B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    EE-SJ5-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    EE-SJ5-B
  • Dimension:
    15.4 x 6.2 x 10.4 mm
Tools/3D Models +
  • End of Life: Final orders must be placed by 03/31/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
100
Order Increment:
100
26 Weeks can ship 5/25/26
Backorder
Price (USD)
Qty
Unit Price
100
$2.28
300
$2.18
500
$2.11
1,000
$2.00
2,500
$1.95
5,000
$1.58
7,500
$1.56
10,000 +
$1.53
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
EE-SX1081
EE-SX1081
VIEW PRODUCT
Photointerrupter Transmissive 5mm Phototransistor 4-Pin