- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Transmissive ›
- EE-SJ3-D
Omron Electronics
EE-SJ3-D
Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:EE-SJ3-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:13.6 x 6.2 x 10.4 mm
-
Gap Width:3.4 mm
-
Family:EE-SJ3-D
-
This product is discontinued, but still in stock.