- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Transmissive ›
- EE-SJ3B
Available Replacements
RECOMMENDED REPLACEMENT
Omron Electronics
EE-SJ3B
Photointerrupter Transmissive 3.4mm Photologic, Open Collector 4-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Photointerrupter Transmissive 3.4mm Photologic, Open Collector 4-Pin
Search Keywords: EESJ3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:EE-SJ3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:EE-SX1071
-
Dimension:13.6 x 6.2 x 10.4 mm
Product Guides
+
Frequently Asked Questions
Is EE-SJ3B discontinued?
Yes, EE-SJ3B from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EE-SJ3B?
The recommended replacement for EE-SJ3B is EE-SX1071 from Omron Electronics, available from OnlineComponents.com.
Is EE-SJ3B RoHS compliant?
Yes, EE-SJ3B is RoHS compliant.
What is the lead time for EE-SJ3B?
The standard lead time for EE-SJ3B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.