- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Reflective ›
- EE-SB5
Available Replacements
Omron Electronics
EE-SB5
Photointerrupter Reflective Phototransistor Solder Tabs
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Photointerrupter Reflective Phototransistor Solder Tabs
Search Keywords: EESB5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:EE-SB5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Forward Current:50 mA
-
Gap Width:N/A
-
Family:EE-SB5
-
Maximum Collector Current:20 mA
-
Maximum Current Transfer Ratio:N/A
-
Maximum Power Dissipation:100 mW
-
Maximum Collector Emitter Voltage:30 V
-
Maximum Fall Time:30000(Typ) ns
-
Dimension:25.4 x 6.35 x 11.5 mm
Product Guides
+
Frequently Asked Questions
Is EE-SB5 discontinued?
Yes, EE-SB5 from Omron Electronics is discontinued (end-of-life February 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EE-SB5?
The recommended replacement for EE-SB5 is EE-SF5 from Omron Electronics, available from OnlineComponents.com.
Is EE-SB5 RoHS compliant?
Yes, EE-SB5 is RoHS compliant.
What is the lead time for EE-SB5?
The standard lead time for EE-SB5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.