- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2E-X5E1-5M-N
E2E-X5E1-5M-N
Omron Electronics
Proximity Sensor NO NPN 5mm 10V to 40V 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensor NO NPN 5mm 10V to 40V 2-Pin
Search Keywords: E2EX5E15MN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:E2E-X5E1-5M-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$123.11
5
$109.70
10
$105.35
25 +
$101.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT