- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2E-X18MY2-N
E2E-X18MY2-N
Omron Electronics
Proximity Sensor NC 1.8cm 20V to 264V 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NC 1.8cm 20V to 264V 2-Pin
Search Keywords: E2EX18MY2N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:E2E-X18MY2-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:18 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:70 x 36 x 42 mm
-
Operating Temperature:-40 to 85 °C
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26