- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2E-X18MY1-US-N
E2E-X18MY1-US-N
Omron Electronics
Proximity Sensor Inductive NO 1.8cm 90V to 140VAC 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO 1.8cm 90V to 140VAC 4-Pin
Search Keywords: E2EX18MY1USN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:E2E-X18MY1-US-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:18 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:57 x 41.54 mm
-
Response Frequency:25 Hz
-
Operating Temperature:-40 to 85 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$112.81
5
$83.52
10 +
$80.30
Click for Quote
Log in
to unlock special pricing