- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- D7E-3
Omron Electronics
D7E-3
Electromechanical Switch Tilt Switch ON OFF SPST 0.1A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Switch Tilt Switch ON OFF SPST 0.1A
Search Keywords: D7E3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D7E-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tilt Switch
-
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Maximum Current Rating:0.1@30VDC A
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Frequently Asked Questions
Is D7E-3 RoHS compliant?
Yes, D7E-3 is RoHS compliant.
What is the lead time for D7E-3?
The standard lead time for D7E-3 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$14.58
25
$13.65
50
$13.25
100
$12.84
300
$12.21
500
$11.37
1,000 +
$10.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT