help desk software
Image is representational - see mfr. specs

Switch Detector N.C. SPST Quick Connect/Solder 0.1A 5VDC Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Detector N.C. SPST Quick Connect/Solder 0.1A 5VDC Flange Mount
Search Keywords: D7E2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D7E-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    N/A
  • Total Travel:
    N/A
  • Operating Force:
    N/A
  • Maximum Current Rating:
    0.1 A
  • Mounting:
    Flange Mount
  • Terminal Type:
    Quick Connect/Solder
  • Electrical Life:
    5000 Cycles
  • Operating Temperature:
    -25 to 60 °C
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
26 Weeks can ship 5/25/26
Backorder
Price (USD)
Qty
Unit Price
5
$10.36
25
$9.39
50
$8.97
100
$8.71
300
$8.23
500
$7.63
1,000 +
$7.51
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments