- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- D7E-1
D7E-1
Omron Electronics
Switch Detector N.C. SPST Quick Connect/Solder 0.1A 5VDC Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Detector N.C. SPST Quick Connect/Solder 0.1A 5VDC Flange Mount
Search Keywords: D7E1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D7E-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPST
-
Actuator Style:N/A
-
Total Travel:N/A
-
Operating Force:N/A
-
Maximum Current Rating:0.1 A
-
Mounting:Flange Mount
-
Terminal Type:Quick Connect/Solder
-
Electrical Life:5000 Cycles
-
Operating Temperature:-25 to 60 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$12.94
50
$9.71
75
$9.06
100 +
$8.88
Click for Quote
Log in
to unlock special pricing