- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- PIR Sensors ›
- D6T-44L-06
Omron Electronics
D6T-44L-06
Passive Infrared Sensor Digital Serial (I2C)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D6T-44L-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032902100
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Typical Operating Supply Voltage:5 V
-
Output Type:Digital
-
Category:Stationary Occupancy Sensor
-
Function:N/A
-
Operating Temperature:0 to 50 °C
-
Dimension:18 x 14 x 9.15 mm
-
Interface Type:Serial (I2C)
-
Maximum Operating Supply Voltage:5.5 V
-
Minimum Operating Supply Voltage:4.5 V
-
Mounting:Screw