- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- D6F-W10A1
D6F-W10A1
Omron Electronics
Flow Sensor Velocity Air ±6% Tray
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Flow Sensor Velocity Air ±6% Tray
Search Keywords: D6FW10A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D6F-W10A1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9026802000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Sensor Type:Velocity
-
Accuracy:±6 %
-
Maximum Operating Supply Voltage:26.4 V
-
Maximum Output Voltage:5 V
-
Medium:Air
-
Output Voltage:1 to 5 V
-
Mounting:Screw
-
Typical Operating Supply Voltage:12 V
-
Flow Range:0 to 10 m/s
-
Operating Temperature:-10 to 60 °C
-
Dimension:39 x 20 x 9 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
27
can ship 6/24/26
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$89.73
5
$82.93
10
$81.00
20
$80.34
50
$78.61
100 +
$76.54
Click for Quote
Log in
to unlock special pricing