- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- D6F-W01A1
Omron Electronics
D6F-W01A1
Flow Sensor Velocity Air ±5% 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flow Sensor Velocity Air ±5% 3-Pin
Search Keywords: D6FW01A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D6F-W01A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026102080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Sensor Type:Velocity
-
Accuracy:±5 %
-
Maximum Operating Supply Voltage:26.4 V
-
Maximum Output Voltage:5 V
-
Medium:Air
-
Output Voltage:1 to 5 V
-
Mounting:Screw
-
Typical Operating Supply Voltage:12 V
-
Flow Range:0 to 1 m/s
-
Operating Temperature:-10 to 60 °C
-
Dimension:39 x 20 x 9 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is D6F-W01A1 RoHS compliant?
Yes, D6F-W01A1 is RoHS compliant.
What is the lead time for D6F-W01A1?
The standard lead time for D6F-W01A1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1
$85.17
5
$83.36
10
$80.13
20
$76.75
50
$75.67
100 +
$75.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT