Image is representational - see mfr. specs

Flow Sensor Velocity Air ±10% 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Flow Sensor Velocity Air ±10% 3-Pin
Search Keywords: D6FV03A1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D6F-V03A1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026802000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Sensor Type:
    Velocity
  • Accuracy:
    ±10 %
  • Maximum Operating Supply Voltage:
    3.45 V
  • Maximum Output Voltage:
    2 V
  • Medium:
    Air
  • Output Voltage:
    0.5 to 2.0 V
  • Mounting:
    Screw
  • Typical Operating Supply Voltage:
    3.3 V
  • Flow Range:
    0 to 3 m/s
  • Operating Temperature:
    -10 to 60 °C
  • Dimension:
    24 x 8 x 14 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
150   can ship 7/24/26
150   can ship 10/21/26
Minimum Order Quantity:
5
Order Increment:
5
26 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$17.81
10
$17.72
25
$17.61
50
$17.43
100
$17.35
250
$17.26
500 +
$17.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!