Image is representational - see mfr. specs

D6F-PH5050AD3

Omron Electronics

Pressure Sensor -0.5kPa to 0.5kPa Differential 4-Pin SIP Module

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor -0.5kPa to 0.5kPa Differential 4-Pin SIP Module
Search Keywords: D6FPH5050AD3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D6F-PH5050AD3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±3 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    -0.5 to 0.5 kPa
  • Media:
    Air
  • Output Voltage:
    I²C
  • Response Time:
    25 ms
  • Typical Operating Supply Voltage:
    3.3 V
  • Operating Temperature:
    -20 to 80 °C
  • Dimension:
    26 x 18 x 22 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 265
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2
$37.18
10 +
$27.54
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!