Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
D6F-PH0025AD1 by Omron Electronics
Image is representational - see mfr. specs
Omron Electronics

D6F-PH0025AD1

Omron Electronics

Pressure Sensor 0kPa to 0.25kPa Differential 4-Pin SIP Module

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor 0kPa to 0.25kPa Differential 4-Pin SIP Module
Search Keywords: D6FPH0025AD1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D6F-PH0025AD1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    JP
  • ECCN:
    EAR99
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±3 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    0 to 0.25 kPa
  • Media:
    Air
  • Output Voltage:
    I²C
  • Response Time:
    25 ms
  • Typical Operating Supply Voltage:
    3.3 V
  • Operating Temperature:
    -20 to 80 °C
  • Dimension:
    26 x 18 x 22 mm
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€33.103
5
€28.891
30
€27.612
50
€26.822
100
€26.437
250
€26.062
500 +
€25.875
Click for Quote
Log in to unlock special pricing