- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- D6F-P0010AM2
D6F-P0010AM2
Omron Electronics
The D6F-P0010AM2 is a manifold-mount MEMS flow sensor designed to measure air flow from 0 to 1 L/min.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The D6F-P0010AM2 is a manifold-mount MEMS flow sensor designed to measure air flow from 0 to 1 L/min.
Search Keywords: D6FP0010AM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D6F-P0010AM2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026802000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Sensor Type:Mass
-
Accuracy:±5 %
-
Maximum Operating Supply Voltage:9.45 V
-
Maximum Output Voltage:2.5 V
-
Medium:Air
-
Output Voltage:0.5 to 2.5 V
-
Mounting:Screw
-
Typical Operating Supply Voltage:5 V
-
Flow Range:0 to 1 SLPM
-
Operating Temperature:-10 to 60 °C
-
Dimension:27 x 22 x 18 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
26 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$49.77
10
$49.12
25
$48.53
50
$48.41
100
$48.28
250
$48.16
500 +
$48.04
Click for Quote
Log in
to unlock special pricing