- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- D6F-P0010A1
Omron Electronics
D6F-P0010A1
Flow Sensor Mass Air ±5% 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D6F-P0010A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026802000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Sensor Type:Mass
-
Accuracy:±5 %
-
Maximum Operating Supply Voltage:5.25 V
-
Maximum Output Voltage:2.5 V
-
Medium:Air
-
Output Voltage:0.5 to 2.5 V
-
Mounting:Screw
-
Typical Operating Supply Voltage:5 V
-
Flow Range:0 to 1 SLPM
-
Operating Temperature:-10 to 60 °C
-
Dimension:27 x 23 x 17 mm