- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- D6F-20A5-000
D6F-20A5-000
Omron Electronics
Flow Sensor Mass Air/Gas ±3% 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flow Sensor Mass Air/Gas ±3% 3-Pin
Search Keywords: D6F20A5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D6F-20A5-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026802000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sensor Type:Mass
-
Accuracy:±3 %
-
Maximum Operating Supply Voltage:26.4 V
-
Maximum Output Voltage:6 V
-
Medium:Air,Gas
-
Output Voltage:1 to 5 V
-
Mounting:Screw
-
Typical Operating Supply Voltage:12 V
-
Flow Range:0 to 20 SLPM
-
Operating Temperature:-10 to 60 °C
-
Dimension:78 x 30 x 30 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$222.02
5
$215.85
10
$212.90
20
$207.22
50
$204.49
100 +
$199.25
Click for Quote
Log in
to unlock special pricing