- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- D6F-02L2-000
D6F-02L2-000
Omron Electronics
Flow Sensor Mass N2/L2 ±3% 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flow Sensor Mass N2/L2 ±3% 3-Pin
Search Keywords: D6F02L2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D6F-02L2-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026802000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sensor Type:Mass
-
Accuracy:±3 %
-
Maximum Operating Supply Voltage:26.4 V
-
Maximum Output Voltage:5 V
-
Medium:N2/L2
-
Output Voltage:1 to 5 V
-
Mounting:Screw
-
Typical Operating Supply Voltage:12 V
-
Flow Range:0 to 2 SLPM
-
Operating Temperature:-10 to 60 °C
-
Dimension:62 x 22 x 22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$121.71
5
$120.06
10
$119.27
20
$118.97
50
$117.02
100 +
$115.62
Click for Quote
Log in
to unlock special pricing