- Home ›
- All Products›
- D3V6G4K1C25BYOMI
Omron Electronics
D3V6G4K1C25BYOMI
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 6A 250VAC 250VDC 186.42VA 0.74N Screw Mount Quick Connect
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3V6G4K1C25BYOMI
-
Alias/AKA:D3V-6G4K-1C25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum AC Voltage Rating:250 V
-
Family:D3V
-
Contact Material:Silver Alloy13995
-
Maximum DC Voltage Rating:250 V
-
Maximum Pre-Travel:8 mm
-
Pole Throw Configuration:SPDT14016
-
Mechanical Life:10000000 Cycles
-
Minimum Over-Travel:1.5 mm
-
Switch Configuration:N.O./N.C.14022
-
Termination Style:Quick Connect14023
-
IP Rating:IP4014001
-
Electrical Life:500000 Cycles
-
Body Orientation:Straight13994
-
Release Force:0.1 N
-
Mounting:Screw Mount14013
-
Maximum Movement Differential:3 mm
-
Operating Force:0.74 N
-
Dielectric Strength:100013997VAC
-
Minimum Insulation Resistance:100 MOhm
-
Operating Temperature:-25 to 105 °C
-
Contact Rating @ Voltage:186.42@(CSA/UL) A
-
Dimension:54.7mm x 10.3mm x 32.414018mm
-
Actuator Material/Style:Stainless Steel/N/A/Simulated Roller Lever
-
This product is discontinued, but still in stock.