- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-6G3K-1C24-K
Omron Electronics
D3V-6G3K-1C24-K
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 6A 250VAC 250VDC 186.42VA 0.2N Screw Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 6A 250VAC 250VDC 186.42VA 0.2N Screw Mount
Search Keywords: D3V6G3K1C24K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3V-6G3K-1C24-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Long Hinge Lever
-
Contact Rating @ Voltage:186.42@(CSA/UL) A
-
Maximum Movement Differential:3 mm
-
Operating Force:0.2 N
-
Termination Style:Quick Connect
-
Dimension:78 x 10.3 x 35.9 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Frequently Asked Questions
Is D3V-6G3K-1C24-K discontinued?
Yes, D3V-6G3K-1C24-K from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces D3V-6G3K-1C24-K?
The recommended replacement for D3V-6G3K-1C24-K is D3V-11G3K-1C24-K from Omron Electronics, available from OnlineComponents.com.
Is D3V-6G3K-1C24-K RoHS compliant?
Yes, D3V-6G3K-1C24-K is RoHS compliant.
What is the lead time for D3V-6G3K-1C24-K?
The standard lead time for D3V-6G3K-1C24-K is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.