- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-6G2-1A3
Omron Electronics
D3V-6G2-1A3
Switch Snap Action N.O./N.C. SPDT Hinge Lever 6A 250VAC 250VDC 186.42VA 0.59N Screw Mount Solder
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever 6A 250VAC 250VDC 186.42VA 0.59N Screw Mount Solder
Search Keywords: D3V6G21A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3V-6G2-1A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPDT14016
-
Switch Configuration:N.O./N.C.14022
-
Actuator Material/Style:Stainless Steel/N/A/Hinge Lever
-
Contact Rating @ Voltage:186.42@(CSA/UL) A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.59 N
-
Termination Style:Solder14023
-
Dimension:48.4mm x 10.3mm x 24.914018mm
-
Body Orientation:Straight13994
-
IP Rating:IP4014001
Frequently Asked Questions
Is D3V-6G2-1A3 RoHS compliant?
Yes, D3V-6G2-1A3 is RoHS compliant.
What is the lead time for D3V-6G2-1A3?
The standard lead time for D3V-6G2-1A3 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
25
$2.85
300
$2.66
500
$2.58
1,000
$1.85
2,500
$1.73
5,000
$1.65
7,500
$1.60
10,000 +
$1.59
Click for Quote
Log in
to unlock special pricing