Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

D3V-6G1M-1C24-T-K

Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 6A 250VAC 250VDC 186.42VA 0.98N Screw Mount Quick Connect

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 6A 250VAC 250VDC 186.42VA 0.98N Screw Mount Quick Connect
Search Keywords: D3V6G1M1C24TK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D3V-6G1M-1C24-T-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/N/A/Short Hinge Lever
  • Contact Rating @ Voltage:
    186.42@(CSA/UL) A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    0.98 N
  • Termination Style:
    Quick Connect
  • Dimension:
    37.8 x 10.3 x 22.5 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D3V-6G1M-1C24-T-K discontinued?
Yes, D3V-6G1M-1C24-T-K from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is D3V-6G1M-1C24-T-K RoHS compliant?
Yes, D3V-6G1M-1C24-T-K is RoHS compliant.
What is the lead time for D3V-6G1M-1C24-T-K?
The standard lead time for D3V-6G1M-1C24-T-K is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Can Ship immediately
Minimum Order Quantity:
70
ADD TO CART
Price (USD)
Qty
Unit Price
70 +
$0.9282
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!