Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

D3V-64M-1A4

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 6A 250VAC 250VDC 186.42VA 0.59N Screw Mount Solder

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 6A 250VAC 250VDC 186.42VA 0.59N Screw Mount Solder
Search Keywords: D3V64M1A4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D3V-64M-1A4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Screw Mount14013
  • Pole Throw Configuration:
    SPDT14016
  • Switch Configuration:
    N.O./N.C.14022
  • Actuator Material/Style:
    Stainless Steel/N/A/Simulated Roller Lever
  • Contact Rating @ Voltage:
    186.42@(CSA/UL) A
  • Maximum Movement Differential:
    1.5 mm
  • Operating Force:
    0.59 N
  • Termination Style:
    Solder14023
  • Dimension:
    48.9mm x 10.3mm x 28.414018mm
  • Body Orientation:
    Straight13994
  • IP Rating:
    IP4014001
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D3V-64M-1A4 discontinued?
Yes, D3V-64M-1A4 from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is D3V-64M-1A4 RoHS compliant?
Yes, D3V-64M-1A4 is RoHS compliant.
What is the lead time for D3V-64M-1A4?
The standard lead time for D3V-64M-1A4 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.90
100
$2.75
1,000 +
$2.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!