- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-61M-1A4
D3V-61M-1A4
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 6A 250VAC 250VDC 186.42VA 0.98N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 6A 250VAC 250VDC 186.42VA 0.98N Screw Mount Solder
Search Keywords: D3V61M1A4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3V-61M-1A4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPDT14016
-
Switch Configuration:N.O./N.C.14022
-
Actuator Material/Style:Stainless Steel/N/A/Short Hinge Lever
-
Contact Rating @ Voltage:186.42@(CSA/UL) A
-
Maximum Movement Differential:0.6 mm
-
Operating Force:0.98 N
-
Termination Style:Solder14023
-
Dimension:37.8mm x 10.3mm x 22.514018mm
-
Body Orientation:Straight13994
-
IP Rating:IP4014001
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.84
100
$2.70
1,000 +
$2.56
Click for Quote
Log in
to unlock special pricing