- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-6-1C24-K
D3V-6-1C24-K
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 6A 250VAC 250VDC 186.42VA 0.98N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 6A 250VAC 250VDC 186.42VA 0.98N Screw Mount
Search Keywords: D3V61C24K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3V-6-1C24-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:186.42@(CSA/UL) A
-
Maximum Movement Differential:0.4 mm
-
Operating Force:0.98 N
-
Termination Style:Quick Connect
-
Dimension:37.8 x 10.3 x 21.6 mm
-
Body Orientation:Straight
-
IP Rating:IP40
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1.71
100
$1.62
2,000 +
$1.54
Click for Quote
Log in
to unlock special pricing