Available Replacements
Older Equivalent
D3V-11G5M-1C25-K
D3V-11G5M-1C25-K

Omron Electronics

In Stock: 100

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

D3V-16G5M-1C25-K

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 2.35N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 2.35N Screw Mount
Search Keywords: D3V16G5M1C25K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D3V-16G5M-1C25-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polyacetal Resin/Stainless Steel/N/A/Short Hinge Roller Lever
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    2.35 N
  • Termination Style:
    Quick Connect
  • Dimension:
    37.8 x 10.3 x 28 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces D3V-16G5M-1C25-K?
The recommended replacement for D3V-16G5M-1C25-K is D3V-11G5M-1C25-K from Omron Electronics, available from OnlineComponents.com.
Is D3V-16G5M-1C25-K RoHS compliant?
Yes, D3V-16G5M-1C25-K is RoHS compliant.
What is the lead time for D3V-16G5M-1C25-K?
The standard lead time for D3V-16G5M-1C25-K is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks can ship 2/16/27
Backorder
Price (USD)
Qty
Unit Price
100
$2.87
300
$2.69
500
$2.60
1,000
$1.86
2,500
$1.75
5,000
$1.67
7,500
$1.62
10,000 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!