- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-16G5-3C25-K
D3V-16G5-3C25-K
Omron Electronics
Switch Snap Action N.O. SPST Short Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 2.35N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Short Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 2.35N Screw Mount
Search Keywords: D3V16G53C25K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3V-16G5-3C25-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/Short Hinge Roller Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:2.35 N
-
Termination Style:Quick Connect
-
Dimension:37.8 x 10.3 x 28 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
100
$2.06
300
$1.97
500
$1.91
1,000
$1.38
2,500
$1.33
5,000
$1.29
7,500
$1.26
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments