- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-16G3M-2C25-K
Available Replacements
Omron Electronics
D3V-16G3M-2C25-K
Switch Snap Action N.C. SPST Long Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 0.69N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.C. SPST Long Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 0.69N Screw Mount
Search Keywords: D3V16G3M2C25K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3V-16G3M-2C25-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Long Hinge Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:2 mm
-
Operating Force:0.69 N
-
Termination Style:Quick Connect
-
Dimension:72.2 x 10.3 x 29.9 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Frequently Asked Questions
What replaces D3V-16G3M-2C25-K?
The recommended replacement for D3V-16G3M-2C25-K is D3V-11G3M-2C25-K from Omron Electronics, available from OnlineComponents.com.
Is D3V-16G3M-2C25-K RoHS compliant?
Yes, D3V-16G3M-2C25-K is RoHS compliant.
What is the lead time for D3V-16G3M-2C25-K?
The standard lead time for D3V-16G3M-2C25-K is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
100
$2.90
300
$2.48
500
$2.34
1,000
$2.08
2,500
$2.00
5,000
$1.93
7,500
$1.92
10,000 +
$1.91
Click for Quote
Log in
to unlock special pricing