- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-16G-3C4-K
D3V-16G-3C4-K
Omron Electronics
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 0.98N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 0.98N Screw Mount
Search Keywords: D3V16G3C4K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3V-16G-3C4-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:0.98 N
-
Termination Style:Quick Connect
-
Dimension:39.8 x 10.3 x 21.9 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$2.08
300
$1.98
500
$1.93
1,000
$1.82
2,500
$1.34
5,000
$1.30
7,500
$1.27
10,000 +
$1.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments