Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

D3V-16G1M-2C25-K

Switch Snap Action N.C. SPST Short Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.C. SPST Short Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Search Keywords: D3V16G1M2C25K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D3V-16G1M-2C25-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Actuator Material/Style:
    Stainless Steel/N/A/Short Hinge Lever
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    1.96 N
  • Termination Style:
    Quick Connect
  • Dimension:
    37.8 x 10.3 x 22.5 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D3V-16G1M-2C25-K RoHS compliant?
Yes, D3V-16G1M-2C25-K is RoHS compliant.
What is the lead time for D3V-16G1M-2C25-K?
The standard lead time for D3V-16G1M-2C25-K is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
35
26 Weeks can ship 3/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
35
$2.34
300
$2.18
500
$2.12
1,000
$1.52
2,500
$1.43
5,000
$1.36
7,500
$1.32
10,000 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!