- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-16G-1C25
Omron Electronics
D3V-16G-1C25
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Search Keywords: D3V16G1C25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3V-16G-1C25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:1.96 N
-
Termination Style:Quick Connect
-
Dimension:37.8 x 10.3 x 21.6 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Frequently Asked Questions
Is D3V-16G-1C25 RoHS compliant?
Yes, D3V-16G-1C25 is RoHS compliant.
What is the lead time for D3V-16G-1C25?
The standard lead time for D3V-16G-1C25 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,732
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
100
$1.84
300
$1.75
500
$1.74
1,000
$1.73
2,500
$1.72
5,000
$1.40
7,500
$1.39
10,000 +
$1.38
Click for Quote
Log in
to unlock special pricing