- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-165M-2C25
Omron Electronics
D3V-165M-2C25
Switch Snap Action N.C. SPST Short Hinge Roller Lever 16A 250VAC 250VDC 372.85VA 2.35N Screw Mount Quick Connect
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.C. SPST Short Hinge Roller Lever 16A 250VAC 250VDC 372.85VA 2.35N Screw Mount Quick Connect
Search Keywords: D3V165M2C25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3V-165M-2C25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPST14016
-
Switch Configuration:N.C.14022
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/N/A/Short Hinge Roller Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:0.6 mm
-
Operating Force:2.35 N
-
Termination Style:Quick Connect14023
-
Dimension:37.8mm x 10.3mm x 2814018mm
-
Body Orientation:Straight13994
-
IP Rating:IP4014001
Frequently Asked Questions
Is D3V-165M-2C25 RoHS compliant?
Yes, D3V-165M-2C25 is RoHS compliant.
What is the lead time for D3V-165M-2C25?
The standard lead time for D3V-165M-2C25 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
25
$6.34
50
$4.02
100
$3.55
300
$3.27
500
$3.10
1,000
$2.74
2,500
$2.65
5,000 +
$2.64
Click for Quote
Log in
to unlock special pricing