- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-165-1C4
Omron Electronics
D3V-165-1C4
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 16A 250VAC 250VDC 372.85VA 1.18N Screw Mount Quick Connect
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 16A 250VAC 250VDC 372.85VA 1.18N Screw Mount Quick Connect
Search Keywords: D3V1651C4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3V-165-1C4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPDT14016
-
Switch Configuration:N.O./N.C.14022
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/N/A/Short Hinge Roller Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:0.6 mm
-
Operating Force:1.18 N
-
Termination Style:Quick Connect14023
-
Dimension:39.8mm x 10.3mm x 28.314018mm
-
Body Orientation:Straight13994
-
IP Rating:IP4014001
Frequently Asked Questions
Is D3V-165-1C4 RoHS compliant?
Yes, D3V-165-1C4 is RoHS compliant.
What is the lead time for D3V-165-1C4?
The standard lead time for D3V-165-1C4 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Ships today, if you order in
Minimum Order Quantity:
20
26 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
20
$7.51
50
$4.90
100
$4.35
300
$4.11
500
$4.04
1,000
$3.83
2,500
$3.81
5,000 +
$3.80
Click for Quote
Log in
to unlock special pricing