- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-163M-2C4
Omron Electronics
D3V-163M-2C4
Switch Snap Action N.C. SPST Long Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 0.34N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.C. SPST Long Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 0.34N Screw Mount
Search Keywords: D3V163M2C4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3V-163M-2C4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Long Hinge Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:2.8 mm
-
Operating Force:0.34 N
-
Termination Style:Quick Connect
-
Dimension:74.2 x 10.3 x 30.2 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Frequently Asked Questions
Is D3V-163M-2C4 RoHS compliant?
Yes, D3V-163M-2C4 is RoHS compliant.
What is the lead time for D3V-163M-2C4?
The standard lead time for D3V-163M-2C4 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
50
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$2.585
50
$2.350
300
$2.190
500
$2.130
1,000
$1.520
2,500
$1.430
5,000
$1.370
7,500
$1.330
10,000 +
$1.310
Click for Quote
Log in
to unlock special pricing