- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-163K-1C5-K
Omron Electronics
D3V-163K-1C5-K
A miniature basic switch with a long hinge lever actuator, rated for 16A at 250VAC with an SPDT contact form.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
A miniature basic switch with a long hinge lever actuator, rated for 16A at 250VAC with an SPDT contact form.
Search Keywords: D3V163K1C5K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3V-163K-1C5-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Long Hinge Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:3.8 mm
-
Operating Force:0.34 N
-
Termination Style:Quick Connect
-
Dimension:80 x 10.3 x 36.2 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Frequently Asked Questions
Is D3V-163K-1C5-K RoHS compliant?
Yes, D3V-163K-1C5-K is RoHS compliant.
What is the lead time for D3V-163K-1C5-K?
The standard lead time for D3V-163K-1C5-K is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
800
can ship 10/28/26
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
100
$2.56
300
$2.16
500
$2.10
1,000
$1.87
2,500
$1.86
5,000
$1.80
7,500
$1.79
10,000 +
$1.78
Click for Quote
Log in
to unlock special pricing