Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

D3V-162-1A4

Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 16A 250VAC 250VDC 372.85VA 0.59N Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 16A 250VAC 250VDC 372.85VA 0.59N Screw Mount
Search Keywords: D3V1621A4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D3V-162-1A4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Hinge Lever
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Maximum Movement Differential:
    1.5 mm
  • Operating Force:
    0.59 N
  • Termination Style:
    Solder
  • Dimension:
    48.4 x 10.3 x 24.9 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D3V-162-1A4 RoHS compliant?
Yes, D3V-162-1A4 is RoHS compliant.
What is the lead time for D3V-162-1A4?
The standard lead time for D3V-162-1A4 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,064
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks can ship 3/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.872
300
$0.844
500
$0.831
1,000
$0.602
2,500
$0.585
5,000
$0.572
7,500
$0.565
10,000 +
$0.559
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!