- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-11G6-1C25-K
Available Replacements
Omron Electronics
D3V-11G6-1C25-K
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 11A 250VAC 250VDC 372.85VA 1.23N Screw Mount
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 11A 250VAC 250VDC 372.85VA 1.23N Screw Mount
Search Keywords: D3V11G61C25K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3V-11G6-1C25-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/Hinge Roller Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:1.23 N
-
Termination Style:Quick Connect
-
Dimension:48.2 x 10.3 x 30.4 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Frequently Asked Questions
Is D3V-11G6-1C25-K discontinued?
Yes, D3V-11G6-1C25-K from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces D3V-11G6-1C25-K?
The recommended replacement for D3V-11G6-1C25-K is D3V-16G6-1C25-K from Omron Electronics, available from OnlineComponents.com.
Is D3V-11G6-1C25-K RoHS compliant?
Yes, D3V-11G6-1C25-K is RoHS compliant.
What is the lead time for D3V-11G6-1C25-K?
The standard lead time for D3V-11G6-1C25-K is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.