Available Replacements
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

D3V-11G-2A5-K

Switch Snap Action N.C. SPST Pin Plunger Solder 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.C. SPST Pin Plunger Solder 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Search Keywords: D3V11G2A5K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D3V-11G-2A5-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Maximum Movement Differential:
    0.3 mm
  • Operating Force:
    1.96 N
  • Termination Style:
    Solder
  • Dimension:
    37.8 x 10.3 x 21.6 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D3V-11G-2A5-K discontinued?
Yes, D3V-11G-2A5-K from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces D3V-11G-2A5-K?
The recommended replacement for D3V-11G-2A5-K is D3V-16G-2A5-K from Omron Electronics, available from OnlineComponents.com.
Is D3V-11G-2A5-K RoHS compliant?
Yes, D3V-11G-2A5-K is RoHS compliant.
What is the lead time for D3V-11G-2A5-K?
The standard lead time for D3V-11G-2A5-K is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.85
100
$1.75
2,000 +
$1.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!