- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-11G-1C4
D3V-11G-1C4
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount
Search Keywords: D3V11G1C4
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Omron Electronics
-
部件编号:D3V-11G-1C4
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
供应商标准包装:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:0.98 N
-
Termination Style:Quick Connect
-
Dimension:39.8 x 10.3 x 21.9 mm
-
Body Orientation:Straight
-
IP Rating:IP40
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
100
多个:
100
26 Weeks
可以发货
12/8/26
PRICE (USD)
数量
Unit Price
100
$2.44
300
$2.33
500
$2.23
1,000
$2.14
2,500
$1.52
5,000
$1.48
7,500
$1.47
10,000 +
$1.46
Click for Quote
Log in
解锁特价