Available Replacements
RECOMMENDED REPLACEMENT
D3V-11-1C4
D3V-11-1C4

Omron Electronics

In Stock: 45

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

D3V-11G-1C3

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 250VAC 250VDC 372.85VA 0.49N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 250VAC 250VDC 372.85VA 0.49N Screw Mount
Search Keywords: D3V11G1C3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D3V-11G-1C3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Maximum Movement Differential:
    0.3 mm
  • Operating Force:
    0.49 N
  • Termination Style:
    Quick Connect
  • Dimension:
    39.8 x 10.3 x 21.9 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D3V-11G-1C3 discontinued?
Yes, D3V-11G-1C3 from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces D3V-11G-1C3?
The recommended replacement for D3V-11G-1C3 is D3V-11-1C4 from Omron Electronics, available from OnlineComponents.com.
Is D3V-11G-1C3 RoHS compliant?
Yes, D3V-11G-1C3 is RoHS compliant.
What is the lead time for D3V-11G-1C3?
The standard lead time for D3V-11G-1C3 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.91
100
$1.81
1,000 +
$1.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!